Green, Red, Yellow 570nm Green, 640nm Red, 585nm Yellow LED Indication - Discrete 1.9V Green, 1.9V Red, 1.9V Yellow 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTL4-RGY

DigiKey Part Number
492-2173-2-ND - Tape & Reel (TR)
492-2173-1-ND - Cut Tape (CT)
492-2173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMTL4-RGY
Description
LED GREEN/RED/YL CLR 4PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Red, Yellow 570nm Green, 640nm Red, 585nm Yellow LED Indication - Discrete 1.9V Green, 1.9V Red, 1.9V Yellow 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SMTL4-RGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.9V Green, 1.9V Red, 1.9V Yellow
Current - Test
20mA Green, 20mA Red, 20mA Yellow
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,141
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.59000$1.59
10$1.13100$11.31
100$0.85340$85.34
500$0.73056$365.28
1,000$0.69046$690.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.65647$1,312.94
4,000$0.62767$2,510.68
6,000$0.61293$3,677.58
10,000$0.59630$5,963.00
14,000$0.58641$8,209.74
Manufacturers Standard Package