
SM0805URC | |
|---|---|
DigiKey Part Number | 492-1350-2-ND - Tape & Reel (TR) 492-1350-1-ND - Cut Tape (CT) 492-1350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0805URC |
Description | LED RED CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0805URC Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 655nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.20mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 1.40mm x 1.20mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.46600 | $4.66 |
| 100 | $0.33790 | $33.79 |
| 500 | $0.28046 | $140.23 |
| 1,000 | $0.26158 | $261.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23730 | $711.90 |
| 6,000 | $0.22494 | $1,349.64 |
| 9,000 | $0.21860 | $1,967.40 |
| 15,000 | $0.21145 | $3,171.75 |
| 21,000 | $0.20720 | $4,351.20 |
| 30,000 | $0.20305 | $6,091.50 |






