Image for R50RED-F-0120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R50RED-F-0120

DigiKey Part Number
492-R50RED-F-0120-ND
Manufacturer
Manufacturer Product Number
R50RED-F-0120
Description
LED RED CLEAR T/H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 622nm LED Indication - Discrete 2.1V 4-DIP (0.200", 5.08mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Irregular
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
-
Size / Dimension
7.60mm L x 7.60mm W
Height (Max)
4.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in USD
Tube
QuantityUnit PriceExt Price
120$1.07817$129.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.