Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




PM5R3-BCW12.0 | |
|---|---|
DigiKey Part Number | 492-1216-ND |
Manufacturer | |
Manufacturer Product Number | PM5R3-BCW12.0 |
Description | LED PNL IND GRN/RED DIFF 5MM LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 40° 2.1V Green, 2V Red 30mA Green, 30mA Red Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM5R3-BCW12.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V Green, 2V Red | |
Current | 30mA Green, 30mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | 568nm Green, 625nm Red | |
Viewing Angle | 40° | |
Termination Style | Wire Leads - 12" (304.80mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.13000 | $4.13 |
| 10 | $3.04800 | $30.48 |
| 100 | $2.40760 | $240.76 |
| 500 | $2.12710 | $1,063.55 |
| 1,000 | $2.03584 | $2,035.84 |
| 2,000 | $1.95865 | $3,917.30 |
| 5,000 | $1.87457 | $9,372.85 |




