
PLP5-2-125-S | |
|---|---|
DigiKey Part Number | 492-2152-ND |
Manufacturer | |
Manufacturer Product Number | PLP5-2-125-S |
Description | LIGHT PIPE PNL 5MM SMOKED 0.125" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Smoke, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLP5-2-125-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Smoke, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.03700 | $10.37 |
| 100 | $0.77820 | $77.82 |
| 500 | $0.66348 | $331.74 |
| 1,000 | $0.62597 | $625.97 |
| 2,000 | $0.59417 | $1,188.34 |
| 5,000 | $0.55947 | $2,797.35 |
| 10,000 | $0.53786 | $5,378.60 |

