
LPV3-1750D-G850 | |
|---|---|
DigiKey Part Number | 492-LPV3-1750D-G850-ND |
Manufacturer | |
Manufacturer Product Number | LPV3-1750D-G850 |
Description | GREEN/520NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Green Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Tray | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.90mm |
Color Green | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.06000 | $6.06 |
| 10 | $4.54100 | $45.41 |
| 100 | $3.64830 | $364.83 |
| 500 | $3.25820 | $1,629.10 |
| 1,000 | $3.13144 | $3,131.44 |
| 2,000 | $3.02425 | $6,048.50 |

