
LPV3-1000FP | |
|---|---|
DigiKey Part Number | 492-2449-ND |
Manufacturer | |
Manufacturer Product Number | LPV3-1000FP |
Description | LIGHT PIPE RIGID 2.92MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.31000 | $2.31 |
| 10 | $1.66200 | $16.62 |
| 100 | $1.27620 | $127.62 |
| 500 | $1.10636 | $553.18 |
| 1,000 | $1.05100 | $1,051.00 |
| 2,000 | $1.00412 | $2,008.24 |
| 5,000 | $0.95300 | $4,765.00 |
| 10,000 | $0.92121 | $9,212.10 |

