
LPV3-0500DP | |
|---|---|
DigiKey Part Number | 492-2440-ND |
Manufacturer | |
Manufacturer Product Number | LPV3-0500DP |
Description | LIGHT PIPE RIGID 2.92MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 10 | $1.61800 | $16.18 |
| 100 | $1.24080 | $124.08 |
| 500 | $1.07480 | $537.40 |
| 1,000 | $1.02065 | $1,020.65 |
| 2,000 | $0.97480 | $1,949.60 |
| 5,000 | $0.92481 | $4,624.05 |
| 10,000 | $0.89372 | $8,937.20 |

