Image for H178CAD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H178CAD

DigiKey Part Number
H178CAD-ND
Manufacturer
Manufacturer Product Number
H178CAD
Description
LED CBI 5MM AMBER DIFF RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Amber Diffused 2V 20mA Round with Domed Top 5mm, T-1 3/4
Datasheet
 Datasheet
EDA/CAD Models
H178CAD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tray
Part Status
Active
Color
Amber
Wavelength - Peak
605nm
Configuration
Single
Current
20mA
Millicandela Rating
25mcd
Viewing Angle
45°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
100$0.50130$50.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.