
ERM 1-680 | |
|---|---|
DigiKey Part Number | ERM1-680-ND |
Manufacturer | |
Manufacturer Product Number | ERM 1-680 |
Description | LED HOLDER 2-3 LEAD LEDS PVC BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 and 3 Lead LEDs LED Standoff Black PVC 0.680" (17.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERM 1-680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.680" (17.27mm) | |
LED | 2 and 3 Lead LEDs | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.17100 | $1.71 |
| 100 | $0.11960 | $11.96 |
| 500 | $0.09622 | $48.11 |
| 1,000 | $0.08848 | $88.48 |
| 2,000 | $0.08188 | $163.76 |
| 5,000 | $0.07463 | $373.15 |
| 10,000 | $0.07009 | $700.90 |
| 25,000 | $0.06513 | $1,628.25 |

