
ELM 5-475 | |
|---|---|
DigiKey Part Number | ELM5-475-ND |
Manufacturer | |
Manufacturer Product Number | ELM 5-475 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.475" (12.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 5-475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.475" (12.07mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.14000 | $1.40 |
| 100 | $0.09720 | $9.72 |
| 500 | $0.07774 | $38.87 |
| 1,000 | $0.07128 | $71.28 |
| 2,000 | $0.06576 | $131.52 |
| 5,000 | $0.05970 | $298.50 |
| 10,000 | $0.05590 | $559.00 |
| 25,000 | $0.05175 | $1,293.75 |

