



905-080 | |
|---|---|
DigiKey Part Number | 492-1761-ND |
Manufacturer | |
Manufacturer Product Number | 905-080 |
Description | ROUND SPACER NYLON 2.03MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.080" (2.03mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 905-080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.147" (3.73mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.080" (2.03mm) | |
Length - Overall | 0.080" (2.03mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 5 | $0.07400 | $0.37 |
| 10 | $0.06700 | $0.67 |
| 25 | $0.06040 | $1.51 |
| 50 | $0.05620 | $2.81 |
| 100 | $0.05220 | $5.22 |
| 250 | $0.04760 | $11.90 |
| 500 | $0.04460 | $22.30 |
| 1,000 | $0.04191 | $41.91 |

