4 kHz Standard Buzzer Element 3V p-p 0.472" L x 0.472" W (12.00mm x 12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP1212-03H03-06

DigiKey Part Number
2895-BSP1212-03H03-06-ND
Manufacturer
Manufacturer Product Number
BSP1212-03H03-06
Description
BUZ ELEM STD 4KHZ 12MMX12MM
Customer Reference
Detailed Description
4 kHz Standard Buzzer Element 3V p-p 0.472" L x 0.472" W (12.00mm x 12.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
3V p-p
Manufacturer
BeStar Technologies, Inc.
Type
Standard
Series
Capacitance @ Frequency
16000pF @ 120Hz
Packaging
Box
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Frequency
4 kHz
Termination
Solder Pads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.