
BMS1511F-11C-08H03-DS | |
|---|---|
DigiKey Part Number | 2895-BMS1511F-11C-08H03-DS-ND |
Manufacturer | |
Manufacturer Product Number | BMS1511F-11C-08H03-DS |
Description | 15*11*H3.0mm(uint) |
Customer Reference | |
Detailed Description | Microspeaker Speaker Rectangle |
Datasheet | Datasheet |
Category | Type Microspeaker |
Manufacturer BeStar Technologies, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Case | Shape Rectangle |
Part Status Active | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $6.15000 | $30.75 |
| 25 | $5.82000 | $145.50 |
| 50 | $5.72000 | $286.00 |
| 100 | $5.64000 | $564.00 |



