
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 3.75' (1.14m) | |
Width | 2.17' (0.66m) | |
Thickness | - | |
Color | White | |
Material | - | |
Features | - | |
Includes | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.92000 | $161.92 |

