Masking Tape Acrylic Adhesive Amber 4.00" (101.60mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPT2A-4

DigiKey Part Number
2363-PPT2A-4-ND
Manufacturer
Manufacturer Product Number
PPT2A-4
Description
TAPE MASKING AMBER 4"X36YDS
Customer Reference
Detailed Description
Masking Tape Acrylic Adhesive Amber 4.00" (101.60mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
Acrylic
Backing, Carrier
Polyimide
Thickness
0.0035" (3.5 mils, 0.089mm)
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
4.00" (101.60mm)
Length
108' (32.9m) 36 yds
Color
Amber
Usage
Masking
Temperature Range
-20°F ~ 311°F (-29°C ~ 155°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Bertech
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.