
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Tape Type | - | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide Film | |
Thickness | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Adhesive | 0.0005" (0.5 mils, 0.013mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 2.95" (75.00mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Temperature Range | - | |
Base Product Number |
| Strip: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.75000 | $120.75 |

