Tape Silicone Adhesive Amber 0.88" (22.35mm) 7/8" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPT0.5-7/8

DigiKey Part Number
2363-PPT0.5-7/8-ND
Manufacturer
Manufacturer Product Number
PPT0.5-7/8
Description
TAPE AMBER 7/8"X36YDS
Customer Reference
Detailed Description
Tape Silicone Adhesive Amber 0.88" (22.35mm) 7/8" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Strip
Part Status
Active
Tape Type
-
Adhesive
Silicone
Backing, Carrier
Polyimide Film
Thickness
0.0010" (1.0 mils, 0.025mm)
Thickness - Adhesive
0.0005" (0.5 mils, 0.013mm)
Thickness - Backing, Carrier
0.0005" (0.5 mils, 0.013mm)
Width
0.88" (22.35mm) 7/8"
Length
108' (32.9m) 36 yds
Color
Amber
Temperature Range
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Bertech
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Strip:100000
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$33.25000$33.25