
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Glass Cloth | |
Adhesive | Silicone | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 4.50" (114.30mm) 4 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | Masking, Sealing | |
Temperature Range | -99°F ~ 392°F (-73°C ~ 200°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.75000 | $78.75 |

