Glass Cloth Tape Silicone Adhesive White 2.50" (63.50mm) 2 1/2" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCTP-2 1/2

DigiKey Part Number
2363-GCTP-21/2-ND
Manufacturer
Manufacturer Product Number
GCTP-2 1/2
Description
TAPE GLASS CLOTH WHT 2 1/2"X36YD
Customer Reference
Detailed Description
Glass Cloth Tape Silicone Adhesive White 2.50" (63.50mm) 2 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Bulk
Part Status
Active
Tape Type
Glass Cloth
Adhesive
Silicone
Backing, Carrier
Glass Cloth
Thickness
0.0070" (7.0 mils, 0.178mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Width
2.50" (63.50mm) 2 1/2"
Length
108' (32.9m) 36 yds
Color
White
Usage
Masking, Sealing
Temperature Range
-99°F ~ 392°F (-73°C ~ 200°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Bertech
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$52.75000$52.75