20 mOhms ±5% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Current Sense, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP725-0.020-5%

DigiKey Part Number
MP725-0.020-JTR-ND - Tape & Reel (TR)
MP725-0.020-JCT-ND - Cut Tape (CT)
MP725-0.020-JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP725-0.020-5%
Description
RES 0.02 OHM 5% 25W DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 mOhms ±5% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Current Sense, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
0/ +300ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
Size / Dimension
0.325" L x 0.320" W (8.26mm x 8.13mm)
Height - Seated (Max)
0.120" (3.05mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,455
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.35000$10.35
10$8.37900$83.79
25$7.92600$198.15
50$7.66360$383.18
100$7.48170$748.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$7.24204$1,810.51
500$7.11876$3,559.38
750$7.05857$5,293.93
1,250$6.99334$8,741.67
Manufacturers Standard Package