Image for BCL015-70 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCL015-70

DigiKey Part Number
4704-BCL015-70TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCL015-70
Description
RF MOSFET PHEMT FET 2V 4MICROX
Customer Reference
Detailed Description
RF Mosfet 2 V 10 mA 1GHz ~ 26GHz 11.5dB 14dBm 4-Micro-X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeRex Inc
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
pHEMT FET
Frequency
1GHz ~ 26GHz
Gain
11.5dB
Voltage - Test
2 V
Current Rating (Amps)
40µA
Noise Figure
0.46dB
Current - Test
10 mA
Power - Output
14dBm
Voltage - Rated
5 V
Package / Case
4-Micro-X
Supplier Device Package
4-Micro-X
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,245
MARKETPLACE PRODUCT
Will ship in approximately 7 days from BeRex Inc
A separate $45.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tape & Reel (TR):1000
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5$15.27000$76.35
10$13.52000$135.20
25$12.18000$304.50
100$10.78000$1,078.00
250$9.54000$2,385.00
500$8.44000$4,220.00
1,000$7.81000$7,810.00