
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MESFET | |
Frequency | 26.5GHz | |
Gain | 11.5dB | |
Voltage - Test | 8 V | |
Current Rating (Amps) | 120mA | |
Noise Figure | 1.45dB | |
Current - Test | 60 mA | |
Power - Output | 21.5dBm | |
Voltage - Rated | 12 V | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $50.58000 | $252.90 |
| 10 | $44.76000 | $447.60 |
| 25 | $40.32000 | $1,008.00 |
| 100 | $35.68000 | $3,568.00 |
| 250 | $31.58000 | $7,895.00 |
| 500 | $27.95000 | $13,975.00 |
| 1,000 | $25.88000 | $25,880.00 |

