
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MESFET | |
Frequency | 26.5GHz | |
Gain | 12.1dB | |
Voltage - Test | 8 V | |
Current Rating (Amps) | 80mA | |
Noise Figure | 1.1dB | |
Current - Test | 40 mA | |
Power - Output | 20dBm | |
Voltage - Rated | 12 V | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $50.02000 | $250.10 |
| 10 | $44.26000 | $442.60 |
| 25 | $39.88000 | $997.00 |
| 100 | $35.29000 | $3,529.00 |
| 250 | $31.23000 | $7,807.50 |
| 500 | $27.64000 | $13,820.00 |
| 1,000 | $25.59000 | $25,590.00 |

