
BTI48-15S100D | |
|---|---|
DigiKey Part Number | 2277-BTI48-15S100D-ND |
Manufacturer | |
Manufacturer Product Number | BTI48-15S100D |
Description | DC DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 18V - 76V Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 9.9mm) |
Voltage - Output 1 | Approval Agency cURus |
Current - Output (Max) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.75000 | $48.75 |
| 5 | $46.93200 | $234.66 |
| 24 | $45.22375 | $1,085.37 |
| 48 | $44.48750 | $2,135.40 |
| 72 | $44.06208 | $3,172.47 |
| 120 | $43.53142 | $5,223.77 |

