
BTD24-12S100D | |
|---|---|
DigiKey Part Number | 2277-BTD24-12S100D-ND |
Manufacturer | |
Manufacturer Product Number | BTD24-12S100D |
Description | DC DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 12 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case Module |
Voltage - Input (Max) 36V | Size / Dimension 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.4mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.33000 | $40.33 |
| 5 | $38.82600 | $194.13 |
| 10 | $38.19600 | $381.96 |
| 30 | $37.21667 | $1,116.50 |
| 60 | $36.61083 | $2,196.65 |
| 120 | $36.01417 | $4,321.70 |
| 270 | $35.32763 | $9,538.46 |

