
BTC05-12S50S | |
|---|---|
DigiKey Part Number | 2277-BTC05-12S50S-ND |
Manufacturer | |
Manufacturer Product Number | BTC05-12S50S |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 8-SMD Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.91" L x 0.83" W x 0.33" H (23.2mm x 21.1mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.50000 | $27.50 |
| 5 | $26.47800 | $132.39 |
| 10 | $26.04800 | $260.48 |
| 40 | $25.20850 | $1,008.34 |
| 80 | $24.79825 | $1,983.86 |
| 120 | $24.56100 | $2,947.32 |
| 280 | $24.07229 | $6,740.24 |

