Isolated Module DC DC Converter 1 Output 5V 1A 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTC05-05S100S

DigiKey Part Number
2277-BTC05-05S100S-ND
Manufacturer
Manufacturer Product Number
BTC05-05S100S
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1A 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5 W
Mfr
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
79%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
8-SMD Module, 7 Leads
Voltage - Input (Max)
9V
Size / Dimension
0.91" L x 0.83" W x 0.33" H (23.2mm x 21.1mm x 8.5mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$27.50000$27.50
5$26.47800$132.39
10$26.04800$260.48
40$25.20850$1,008.34
80$24.79825$1,983.86
120$24.56100$2,947.32
280$24.07229$6,740.24
Manufacturers Standard Package