Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVAMJKUGN-S1

DigiKey Part Number
BEL28907-ND
Manufacturer
Manufacturer Product Number
RVAMJKUGN-S1
Description
REVCONN 10GX JACK GREEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Exterior Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Interior Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Exterior Housing Color
Green
Interior Housing Color
Green
Exterior Contact Material
Copper Clad
Interior Contact Material
Copper Alloy
Exterior Contact Finish
Gold
Interior Contact Finish
Gold
Operating Temperature
-10°C ~ 60°C
Ratings
Cat6a
Specifications
10G Base-T
Features
-
Exterior Contact Finish Thickness
50µin (1.27µm)
Interior Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 6,215
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$25.63000$25.63
10$21.77900$217.79
25$20.41480$510.37
50$19.44060$972.03
100$18.51340$1,851.34
250$17.35552$4,338.88
500$16.52824$8,264.12
Manufacturers Standard Package