




RVAMJKUBL-B24 | |
|---|---|
DigiKey Part Number | BEL28894-ND |
Manufacturer | |
Manufacturer Product Number | RVAMJKUBL-B24 |
Description | REVCONN 10GX JACK BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Blue |
Datasheet | Datasheet |
Category | Interior Housing Color Blue |
Manufacturer Belden Inc. | Exterior Contact Material Copper Clad |
Series | Interior Contact Material Copper Alloy |
Packaging Bulk | Exterior Contact Finish Gold |
Part Status Active | Interior Contact Finish Gold |
Style Modular | Operating Temperature -10°C ~ 60°C |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Ratings Cat6a |
Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Specifications 10G Base-T |
Exterior Housing Material Polybutylene Terephthalate (PBT), Glass Filled | Exterior Contact Finish Thickness 50µin (1.27µm) |
Interior Housing Material Polybutylene Terephthalate (PBT), Glass Filled | Base Product Number |
Exterior Housing Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $446.87000 | $446.87 |
| 10 | $379.91800 | $3,799.18 |
| 25 | $362.39600 | $9,059.90 |

