Patch Panel RJ45 Jack 24 1 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX103254

DigiKey Part Number
BEL9446-ND
Manufacturer
Manufacturer Product Number
AX103254
Description
10GX KCONN PATCH PANEL 24-P 1U
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Patch Panel RJ45 Jack 24 1 -
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
RJ45 Jack
Manufacturer
Belden Inc.
Number of Positions
24
Packaging
Bulk
Number of Rows
1
Part Status
Active
Termination Style
Connector
Type
Patch Panel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 38
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$484.34000$484.34
5$453.24600$2,266.23
Manufacturers Standard Package