
9987 0091000 | |
|---|---|
DigiKey Part Number | BEL4326-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9987 0091000 |
Description | HOOK-UP STRND 30AWG WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.032" (0.81mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.61074 | $610.74 |
| 2,000 | $0.58042 | $1,160.84 |
| 3,000 | $0.56325 | $1,689.75 |
| 5,000 | $0.54221 | $2,711.05 |
| 7,000 | $0.52868 | $3,700.76 |
| 10,000 | $0.51463 | $5,146.30 |

