
9987 009100 | |
|---|---|
DigiKey Part Number | BEL3819-100-ND |
Manufacturer | |
Manufacturer Product Number | 9987 009100 |
Description | HOOK-UP STRND 30AWG WHT 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.032" (0.81mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.00000 | $108.00 |
| 2 | $102.77000 | $205.54 |
| 3 | $99.81667 | $299.45 |
| 5 | $96.19400 | $480.97 |
| 7 | $93.86857 | $657.08 |
| 10 | $91.45400 | $914.54 |

