
9987 0071000 | |
|---|---|
DigiKey Part Number | BEL4325-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9987 0071000 |
Description | HOOK-UP STRND 30AWG VIOLET |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Violet 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.032" (0.81mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 300V |
Wire Gauge | Jacket Color |
Conductor Strand 7/38 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.58721 | $587.21 |

