9986 0131000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Belden Inc.
In Stock: 10
Unit Price: $266.75000
Datasheet
28 AWG Hook-Up Wire 7/36 Blue 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9986 0131000

DigiKey Part Number
BEL4323-1000-ND
Manufacturer
Manufacturer Product Number
9986 0131000
Description
HOOK-UP STRND 28AWG BLU 1000'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Blue 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes