
9986 0011000 | |
|---|---|
DigiKey Part Number | BEL4315-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9986 0011000 |
Description | HOOK-UP STRND 28AWG BRN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Brown 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.035" (0.89mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 300V |
Wire Gauge | Jacket Color |
Conductor Strand 7/36 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.56329 | $563.29 |
| 2,000 | $0.53536 | $1,070.72 |
| 3,000 | $0.51954 | $1,558.62 |
| 5,000 | $0.50015 | $2,500.75 |
| 7,000 | $0.48769 | $3,413.83 |
| 10,000 | $0.47475 | $4,747.50 |

