
9910 009250 | |
|---|---|
DigiKey Part Number | BEL4356250-ND |
Manufacturer | |
Manufacturer Product Number | 9910 009250 |
Description | HOOK-UP STRND 10AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 65/28 White 600V 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.180" (4.57mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.030" (0.76mm) |
Part Status Active | Length 250.0' (76.2m) |
Cable Type | Voltage 600V |
Wire Gauge | Jacket Color |
Conductor Strand 65/28 | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.82484 | $1,456.21 |

