
9910 004250 | |
|---|---|
DigiKey Part Number | BEL4355250-ND |
Manufacturer | |
Manufacturer Product Number | 9910 004250 |
Description | HOOK-UP STRND 10AWG YELLOW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 65/28 Yellow 600V 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.180" (4.57mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.030" (0.76mm) |
Part Status Active | Length 250.0' (76.2m) |
Cable Type | Voltage 600V |
Wire Gauge | Jacket Color |
Conductor Strand 65/28 | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.05784 | $1,514.46 |
| 500 | $5.75360 | $2,876.80 |
| 750 | $5.58125 | $4,185.94 |
| 1,250 | $5.36990 | $6,712.38 |
| 1,750 | $5.23408 | $9,159.64 |

