
9910 0022000 | |
|---|---|
DigiKey Part Number | BEL4338-2000-ND |
Manufacturer | |
Manufacturer Product Number | 9910 0022000 |
Description | HOOK-UP STRND 10AWG RED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 65/28 Red 600V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.180" (4.57mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.41450 | $6,829.00 |

