6 (3 Pair) Conductor Multi-Pair Cable Chrome 18 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9553 0601000

DigiKey Part Number
BEL2361-ND
Manufacturer
Manufacturer Product Number
9553 0601000
Description
MULTI-PAIR 6COND 18AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 (3 Pair) Conductor Multi-Pair Cable Chrome 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair)
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.411" (10.44mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Chrome
Ratings
-
Features
Drain Wire, Rip Cord
Operating Temperature
-30°C ~ 105°C
Usage
Instrumentation
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in USD
Spool
QuantityUnit PriceExt Price
1,000$7.92666$7,926.66
Manufacturers Standard Package