Parametric Equivalent

9492 0601000 | |
|---|---|
DigiKey Part Number | BEL3086-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9492 0601000 |
Description | CABLE 3COND 20AWG CHROME |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3 (1 Triad) Conductor Multi-Conductor Cable Chrome 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 3 (1 Triad) | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Usage Instrumentation |
Conductor Strand 19/32 | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.229" (5.82mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9492 060U1000 | Belden Inc. | 0 | BEL2339-ND | $2.28194 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.28189 | $2,281.89 |


