
8920 0091000 | |
|---|---|
DigiKey Part Number | BEL4125-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8920 0091000 |
Description | HOOK-UP STRND 22AWG WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.093" (2.36mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.030" (0.76mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Voltage 600V |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings UL Style 1015 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.82778 | $827.78 |
| 2,000 | $0.78651 | $1,573.02 |
| 3,000 | $0.76314 | $2,289.42 |
| 5,000 | $0.73448 | $3,672.40 |
| 7,000 | $0.71607 | $5,012.49 |
| 10,000 | $0.69695 | $6,969.50 |

