
8920 0051000 | |
|---|---|
DigiKey Part Number | BEL4122-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8920 0051000 |
Description | HOOK-UP STRND 22AWG GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.093" (2.36mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.82778 | $827.78 |
| 2,000 | $0.78651 | $1,573.02 |
| 3,000 | $0.76314 | $2,289.42 |
| 5,000 | $0.73448 | $3,672.40 |
| 7,000 | $0.71607 | $5,012.49 |
| 10,000 | $0.69695 | $6,969.50 |

