22 AWG Hook-Up Wire 7/30 Orange 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8920 0031000

DigiKey Part Number
BEL4120-1000-ND
Manufacturer
Manufacturer Product Number
8920 0031000
Description
HOOK-UP STRND 22AWG ORANGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.093" (2.36mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1015
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in USD
Spool
QuantityUnit PriceExt Price
1,000$0.82778$827.78
2,000$0.78651$1,573.02
3,000$0.76314$2,289.42
5,000$0.73448$3,672.40
7,000$0.71607$5,012.49
10,000$0.69695$6,969.50
Manufacturers Standard Package