
8772 060U1000 | |
|---|---|
DigiKey Part Number | BEL5189-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8772 060U1000 |
Description | CABLE 3COND 20AWG CHROME SHD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Chrome 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Chrome |
Series | Ratings UL Style 2093 |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 3 | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0330" (0.838mm) |
Conductor Strand 7/28 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.218" (5.54mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.03684 | $2,036.84 |

