24 AWG Hook-Up Wire 7/32 Violet 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8525 0071000

DigiKey Part Number
BEL4041-1000-ND
Manufacturer
Manufacturer Product Number
8525 0071000
Description
HOOK-UP STRND 24AWG VIOLET
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Violet 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.058" (1.47mm)
Mfr
Jacket (Insulation) Thickness
0.017" (0.43mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
1000V
Cable Type
Jacket Color
Wire Gauge
Features
Chemical Resistant
Conductor Strand
7/32
Qualification
MIL-W-76C Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Spool
QuantityUnit PriceExt Price
1,000$0.62795$627.95
Manufacturers Standard Package