
8525 007100 | |
|---|---|
DigiKey Part Number | BEL3712-100-ND |
Manufacturer | |
Manufacturer Product Number | 8525 007100 |
Description | HOOK-UP STRND 24AWG VIOLET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Violet 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.18190 | $118.19 |
| 200 | $1.12450 | $224.90 |
| 300 | $1.09203 | $327.61 |
| 500 | $1.05222 | $526.11 |
| 700 | $1.02664 | $718.65 |
| 1,000 | $1.00011 | $1,000.11 |

