
8521 011100 | |
|---|---|
DigiKey Part Number | BEL3693-100-ND |
Manufacturer | |
Manufacturer Product Number | 8521 011100 |
Description | HOOK-UP STRND 16AWG TAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Tan 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.019" (0.48mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.52370 | $252.37 |
| 200 | $2.40000 | $480.00 |
| 300 | $2.32997 | $698.99 |
| 500 | $2.24414 | $1,122.07 |
| 700 | $2.23137 | $1,561.96 |

