
8521 0091000 | |
|---|---|
DigiKey Part Number | BEL3987-1000-ND |
Manufacturer | |
Manufacturer Product Number | 8521 0091000 |
Description | HOOK-UP STRND 16AWG WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.098" (2.48mm) |
Mfr | Jacket (Insulation) Thickness 0.019" (0.48mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Features Chemical Resistant |
Conductor Material | Qualification MIL-W-76C Type MW |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.63096 | $1,630.96 |
| 2,000 | $1.54883 | $3,097.66 |
| 3,000 | $1.50232 | $4,506.96 |
| 5,000 | $1.44527 | $7,226.35 |
| 7,000 | $1.40861 | $9,860.27 |

