16 AWG Hook-Up Wire 26/30 Gray 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8521 008100

DigiKey Part Number
BEL3691-100-ND
Manufacturer
Manufacturer Product Number
8521 008100
Description
HOOK-UP STRND 16AWG GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Gray 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.019" (0.48mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
Chemical Resistant
Grade
-
Qualification
MIL-W-76C Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in USD
Spool
QuantityUnit PriceExt Price
100$2.62470$262.47
200$2.49595$499.19
300$2.42317$726.95
500$2.33390$1,166.95
700$2.27657$1,593.60
1,000$2.21703$2,217.03
Manufacturers Standard Package